Part Details for Z8018520FSC by Zilog Inc
Overview of Z8018520FSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for Z8018520FSC
Z8018520FSC CAD Models
Z8018520FSC Part Data Attributes
|
Z8018520FSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018520FSC
Zilog Inc
Microcontroller, MROM, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018520FSC
This table gives cross-reference parts and alternative options found for Z8018520FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018520FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233FSG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018520FSC vs Z8018233FSG |
Z8018920ASC | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | Zilog Inc | Z8018520FSC vs Z8018920ASC |
Z8018112FSCXXXX | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018520FSC vs Z8018112FSCXXXX |
Z8018110FSC | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018520FSC vs Z8018110FSC |
Z8018112FSC | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018520FSC vs Z8018112FSC |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018520FSC vs Z8018008VSCXXXX |
Z8018006GMB | Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, PGA-68 | Zilog Inc | Z8018520FSC vs Z8018006GMB |
Z8018020VSC | Microcontroller, 8-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018520FSC vs Z8018020VSC |
Z80S18820AECRXXXX | Microcontroller, CMOS, PQFP16, QFP-160 | Zilog Inc | Z8018520FSC vs Z80S18820AECRXXXX |
Z8018216ASG | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8018520FSC vs Z8018216ASG |