Part Details for Z8018010FSCXXXX by Zilog Inc
Overview of Z8018010FSCXXXX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018010FSCXXXX
Z8018010FSCXXXX CAD Models
Z8018010FSCXXXX Part Data Attributes
|
Z8018010FSCXXXX
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018010FSCXXXX
Zilog Inc
Microcontroller, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 10 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018010FSCXXXX
This table gives cross-reference parts and alternative options found for Z8018010FSCXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018010FSCXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018010FEG | IC 8-BIT, 10 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80, Microcontroller | Zilog Inc | Z8018010FSCXXXX vs Z8018010FEG |
Z8019520FSC | Microcontroller, 20MHz, CMOS, PQFP100, QFP-100 | IXYS Corporation | Z8018010FSCXXXX vs Z8019520FSC |
Z8019520FSG | IC 8-BIT, 20 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018010FSCXXXX vs Z8019520FSG |
Z8018110FEG | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018010FSCXXXX vs Z8018110FEG |
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018010FSCXXXX vs Z8018233ASG |
Z80S18833ASCRXXXX | Microcontroller, 8-Bit, MROM, Z80 CPU, 33MHz, CMOS, PQFP16, QFP-160 | Zilog Inc | Z8018010FSCXXXX vs Z80S18833ASCRXXXX |
Z8018216ASC | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8018010FSCXXXX vs Z8018216ASC |
Z8018006GMB | Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, PGA-68 | Zilog Inc | Z8018010FSCXXXX vs Z8018006GMB |
Z8018006PEG | Microcontroller, 8-Bit, 6MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | Z8018010FSCXXXX vs Z8018006PEG |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018010FSCXXXX vs Z8018008VSCXXXX |