Part Details for Z8018006VSC by Zilog Inc
Overview of Z8018006VSC by Zilog Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8018006VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 334 |
|
$8.4094 / $14.6250 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 68 Pin, Plastic, PLCC | 15 |
|
$6.4820 / $9.7230 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 68 Pin, Plastic, PLCC | 68 |
|
$6.2345 / $10.1100 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 68 Pin, Plastic, PLCC | 244 |
|
$11.2125 / $19.5000 | Buy Now |
|
ComSIT USA | MICROPROCESSOR UNIT Microprocessor, 8-Bit, 6MHz, CMOS, PQCC68 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1150 |
|
RFQ | |
DISTI #
Z8018006VSC
|
Maritex | Microprocessor, 8bit Z80, 6MHz, 5V, 0-70 deg.C, SMD, PLCC68 Min Qty: 1 Package Multiple: 1 | 5 |
|
$3.5730 / $3.7620 | Buy Now |
Part Details for Z8018006VSC
Z8018006VSC CAD Models
Z8018006VSC Part Data Attributes:
|
Z8018006VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006VSC
Zilog Inc
Microprocessor, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | |
Bit Size | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 6 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018006VSC
This table gives cross-reference parts and alternative options found for Z8018006VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64180RCPJ-10X | 8-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | Z8018006VSC vs HD64180RCPJ-10X |
TS68000MW10 | Microprocessor, 16-Bit, 10MHz, HMOS, CQCC68, CERAMIC, LDCC-68 | Thales Group | Z8018006VSC vs TS68000MW10 |
C80186-3B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | Z8018006VSC vs C80186-3B |
Z8L18033VEC | Microprocessor, 8-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018006VSC vs Z8L18033VEC |
UPD70216HLP-16 | Microprocessor, 16-Bit, 16MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | Z8018006VSC vs UPD70216HLP-16 |
MC68010ZB12D | 16-BIT, 12.5MHz, MICROPROCESSOR, CQCC68 | Motorola Mobility LLC | Z8018006VSC vs MC68010ZB12D |
N80C188-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | Z8018006VSC vs N80C188-25 |
TS68C000ME18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | e2v technologies | Z8018006VSC vs TS68C000ME18A |
68000-8/BUC-T | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68 | YAGEO Corporation | Z8018006VSC vs 68000-8/BUC-T |
TS68000VE12.5 | Microprocessor, 16-Bit, 12.5MHz, HMOS, CQCC68, CERAMIC, LCC-68 | Thales Group | Z8018006VSC vs TS68000VE12.5 |