Part Details for Z8018006VEC by Zilog Inc
Results Overview of Z8018006VEC by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8018006VEC Information
Z8018006VEC by Zilog Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8018006VEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR, PQCC68 | 6 |
|
$15.6400 / $17.5950 | Buy Now |
|
Quest Components | MICROPROCESSOR, PQCC68 | 4 |
|
$15.9180 / $17.0550 | Buy Now |
Part Details for Z8018006VEC
Z8018006VEC CAD Models
Z8018006VEC Part Data Attributes
|
Z8018006VEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006VEC
Zilog Inc
Microprocessor, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | |
Bit Size | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 6 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018006VEC
This table gives cross-reference parts and alternative options found for Z8018006VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N80L188 | AMD | Check for Price | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Z8018006VEC vs N80L188 |
TS68C000ME1B/C12.5A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Z8018006VEC vs TS68C000ME1B/C12.5A |
SAB80286-1-N | Siemens | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, PQCC68 | Z8018006VEC vs SAB80286-1-N |
Z8S18033VEG | Zilog Inc | Check for Price | IC 33 MHz, 8-BIT, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68, Microprocessor | Z8018006VEC vs Z8S18033VEG |
TS68C000MEB/C12.5A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Z8018006VEC vs TS68C000MEB/C12.5A |
80186/BUC | AMD | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | Z8018006VEC vs 80186/BUC |
TS68C000VW8 | Thales Group | Check for Price | Microprocessor, 16-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LDCC-68 | Z8018006VEC vs TS68C000VW8 |
MC68EC000FN8R2 | Freescale Semiconductor | Check for Price | 32-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Z8018006VEC vs MC68EC000FN8R2 |
TSX68C000ME18A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Z8018006VEC vs TSX68C000ME18A |
QR80286 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, HERMETIC SEALED, LCC-68 | Z8018006VEC vs QR80286 |
Z8018006VEC Frequently Asked Questions (FAQ)
-
The Z8018006VEC can operate at a maximum clock frequency of 20 MHz.
-
The Z8018006VEC consumes approximately 10 mA of power in idle mode.
-
Yes, the Z8018006VEC is designed to operate in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the Z8018006VEC does not have built-in flash memory. It requires an external memory device for program storage.
-
The Z8018006VEC has 128 I/O pins, which can be configured as inputs, outputs, or bidirectional ports.