Part Details for Z8018006FSC by Zilog Inc
Overview of Z8018006FSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8018006FSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MPU Z180 6MHZ 80QFP | 1500 |
|
RFQ |
Part Details for Z8018006FSC
Z8018006FSC CAD Models
Z8018006FSC Part Data Attributes:
|
Z8018006FSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006FSC
Zilog Inc
IC MICROPROCESSOR, PQFP80, PLASTIC, QFP-80, Microprocessor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | |
Bit Size | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 6 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018006FSC
This table gives cross-reference parts and alternative options found for Z8018006FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018006FSC | Microprocessor, 8-Bit, 6MHz, CMOS, PQFP80, PLASTIC, QFP-80 | IXYS Corporation | Z8018006FSC vs Z8018006FSC |
Z8018006FS | IC 8-BIT, 6 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | Z8018006FSC vs Z8018006FS |
Z8018006FS | Microprocessor, 8-Bit, 6MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z8018006FSC vs Z8018006FS |