Part Details for Z8001PC by AMD
Overview of Z8001PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8001PC
Z8001PC CAD Models
Z8001PC Part Data Attributes
|
Z8001PC
AMD
Buy Now
Datasheet
|
Compare Parts:
Z8001PC
AMD
Microprocessor, 16-Bit, 4MHz, NMOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Speed | 4 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8001PC
This table gives cross-reference parts and alternative options found for Z8001PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8001PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8003BB1 | 16-BIT, 10MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | STMicroelectronics | Z8001PC vs Z8003BB1 |
Z8001A-8DC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP48, CERAMIC, DIP-48 | AMD | Z8001PC vs Z8001A-8DC |
MC68008P8 | Microprocessor, 32-Bit, 8MHz, CMOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | Z8001PC vs MC68008P8 |
MC68008P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | Z8001PC vs MC68008P8 |
MC68008L10S | 16-BIT, 10MHz, MICROPROCESSOR, CDIP48 | Motorola Mobility LLC | Z8001PC vs MC68008L10S |
MC68008L10D | 16-BIT, 10MHz, MICROPROCESSOR, CDIP48 | Motorola Mobility LLC | Z8001PC vs MC68008L10D |
Z800110CEC | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, DIP-48 | Zilog Inc | Z8001PC vs Z800110CEC |
Z800104PSC | Microprocessor, 16-Bit, 4MHz, NMOS, PDIP48, DIP-48 | Zilog Inc | Z8001PC vs Z800104PSC |
Z800110DEC | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, DIP-48 | Zilog Inc | Z8001PC vs Z800110DEC |
Z8003BD1 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP48, CERAMIC, DIP-48 | STMicroelectronics | Z8001PC vs Z8003BD1 |