Part Details for Z80-280 by Harwin
Overview of Z80-280 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z80-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9664
|
Newark | Insertion/Extraction Tool, For Use With:Harwin Signal Contacts, Product Range:2.00Mm (0.079") Datamate S-Tek Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Harwin Z80-280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$152.2800 / $189.5600 | Buy Now |
DISTI #
28K1493
|
Newark | Insertion/Extraction Tool, For Use With:Harwin Signal Contacts, Product Range:2.00Mm (0.079") Datamate S-Tek Series Rohs Compliant: Na |Harwin Z80-280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$185.5300 | Buy Now |
DISTI #
952-1241-ND
|
DigiKey | TOOL INSERT/REMOVE FOR DATAMATE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
133 In Stock |
|
$167.2196 / $185.1400 | Buy Now |
DISTI #
855-Z80-280
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION / REMOVAL TOOL | 254 |
|
$167.2000 / $183.2800 | Buy Now |
DISTI #
Z80-280
|
TTI | Extraction, Removal & Insertion Tools INSERTION / REMOVAL TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.2800 / $181.4500 | Buy Now |
|
Powell Electronics | Tools Min Qty: 1 | 29 |
|
$346.0800 / $494.4000 | Buy Now |