Part Details for Z80-193 by Harwin
Overview of Z80-193 by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z80-193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9984
|
Newark | Crimp Locator, M22520/2-01 Crimp Tool Rohs Compliant: Na |Harwin Z80-193 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$126.1500 / $165.0400 | Buy Now |
DISTI #
53K6334
|
Newark | Crimp Locator, M22520/2-01 Crimp Tool, For Use With:Harwin M22520/2-01 Hand Crimp Tool, Crimp Locator Applications:M80-19400Xx & M80-19500Xx Jackscrew Datamate Male Crimp Contacts, Product Range:2.00Mm (0.079") Datamate S-Tek Series Rohs Compliant: Na |Harwin Z80-193 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.0000 | Buy Now |
DISTI #
952-1599-ND
|
DigiKey | POSITIONR M22520/2-01 MALE S-TEK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$154.6316 / $179.9600 | Buy Now |
DISTI #
855-Z80-193
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER FOR MALE JACKSCREW | 12 |
|
$150.5200 / $190.2100 | Buy Now |
DISTI #
Z80-193
|
TTI | Crimpers / Crimping Tools POSITIONER FOR MALE JACKSCREW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$148.9100 / $188.3100 | Buy Now |
DISTI #
Z80-193
|
TME | Tool: positioner Min Qty: 1 | 0 |
|
$143.2100 | RFQ |
|
Powell Electronics | Datamate J-Tek Male Crimp Positioner Min Qty: 1 | 1 |
|
$163.8900 / $248.1700 | Buy Now |
Part Details for Z80-193
Z80-193 CAD Models
Z80-193 Part Data Attributes
|
Z80-193
Harwin
Buy Now
Datasheet
|
Compare Parts:
Z80-193
Harwin
Tool And Machinery,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | POSITIONER |