Z7L820H
Description: Rectifier Diode,

Overview of Z7L820H by HVCA & CKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z7L820H by HVCA & CKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z7L820H by HVCA & CKE

Z7L820H
HVCA & CKE
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CKE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
50 V
Energy Absorbing Capacity-Max
5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
65 V
Want to compare parts?
  1. Z7L820H
    HVCA & CKE
    Rectifier Diode,
    VS

Alternate Parts for Z7L820H

This table gives cross-reference parts and alternative options found for Z7L820H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7L820H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TND07V-820KT00AAA0 Varistor, 65V, 5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con Z7L820H vs TND07V-820KT00AAA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z7L820H by HVCA & CKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z7L820H by HVCA & CKE

Select Manufacturer
Which Manufacturer of Z7L820H would you like to use for your alert(s)?
  • Please alert me when Z7L820H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z7L820H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z7L820H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z7L820H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z7L820H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z7L820H by HVCA & CKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: