Part Details for Z7D431 by Semitec USA Corp
Overview of Z7D431 by Semitec USA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z7D431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316-Z7D431-ND
|
DigiKey | VARISTORS 430V 1250A 8.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.1895 / $0.6100 | Buy Now |