Part Details for Z7A400 by Littelfuse Inc
Overview of Z7A400 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for Z7A400
Z7A400 CAD Models
Z7A400 Part Data Attributes
|
Z7A400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z7A400
Littelfuse Inc
Zener Diode, 400V V(Z), 1%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 400 V | |
Surface Mount | NO | |
Voltage Tol-Max | 1% | |
Working Test Current | 50 mA |