Part Details for Z7A100 by Littelfuse Inc
Overview of Z7A100 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z7A100
Z7A100 CAD Models
Z7A100 Part Data Attributes
|
Z7A100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z7A100
Littelfuse Inc
Zener Diode, 100V V(Z), 1%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Voltage Tol-Max | 1% | |
Working Test Current | 100 mA |