Z7550-FFSF+
Mini-Circuits
Description: RF Transformer, 2500MHz Max,

Overview of Z7550-FFSF+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for Z7550-FFSF+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-Z7550-FFSF+-ND
DigiKey 1:1.5 C&W XFMR, DC - 2500 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tray 20
In Stock
  • 1 $106.1800
  • 10 $104.6640
  • 25 $103.9084
  • 50 $103.1402
  • 100 $102.4875
$102.4875 / $106.1800 Buy Now
DISTI # 139-Z7550-FFSF
Mouser Electronics Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2500 MHz, 50/75? RoHS: Compliant 16
  • 1 $106.1800
  • 10 $104.6600
  • 30 $103.9100
  • 50 $103.1400
$103.1400 / $106.1800 Buy Now

CAD Models for Z7550-FFSF+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z7550-FFSF+ by Mini-Circuits

Z7550-FFSF+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Cut-off Frequency-Max
2500 MHz
Height
19.05 mm
Insertion Loss
1.2 dB
Length
31.75 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Transformer Type
RF TRANSFORMER
Width
31.75 mm
Want to compare parts?
  1. Z7550-FFSF+
    Mini-Circuits
    RF Transformer, 2500MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z7550-FFSF+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z7550-FFSF+ by Mini-Circuits

  • Please alert me when Z7550-FFSF+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Z7550-FFSF+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z7550-FFSF+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Z7550-FFSF+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z7550-FFSF+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z7550-FFSF+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: