Part Details for Z7.281.7227.0 by Wieland Electric GmbH
Overview of Z7.281.7227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z7.281.7227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7395
|
Newark | Terminal Block Jumper Bar, 2Way, 6Mm, Accessory Type:Jumper, For Use With:2 Pole Wk 4/D 2/2 U Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:6Mm, Product Range:- Rohs Compliant: Yes |Wieland Electric Z7.281.7227.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 6mm ST RoHS: Compliant |
180 In Stock 267 Factory Stock |
|
$2.2800 / $3.7200 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 6mm ST RoHS: Compliant |
180 In Stock 267 Factory Stock |
|
$2.2800 / $3.7200 | Buy Now |