Part Details for Z6B91 by Littelfuse Inc
Overview of Z6B91 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for Z6B91
Z6B91 CAD Models
Z6B91 Part Data Attributes:
|
Z6B91
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z6B91
Littelfuse Inc
Zener Diode, 91V V(Z), 5%, 75W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 75 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 250 mA |