Part Details for Z6A4.3 by Littelfuse Inc
Overview of Z6A4.3 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z6A4.3
Z6A4.3 CAD Models
Z6A4.3 Part Data Attributes:
|
Z6A4.3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z6A4.3
Littelfuse Inc
Zener Diode, 4.3V V(Z), 1%, 75W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.6 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 75 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 1% | |
Working Test Current | 5000 mA |