Part Details for Z64S3725M by Aerovox Corporation
Overview of Z64S3725M by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z64S3725M
Z64S3725M CAD Models
Z64S3725M Part Data Attributes
|
Z64S3725M
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
Z64S3725M
Aerovox Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for Z64S3725M
This table gives cross-reference parts and alternative options found for Z64S3725M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z64S3725M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z64S3732W | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Aerovox Corporation | Z64S3725M vs Z64S3732W |
Z64S3730W | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, CAN, ROHS COMPLIANT | Aerovox Corporation | Z64S3725M vs Z64S3730W |
37FD371510 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 25uF, CHASSIS MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | Z64S3725M vs 37FD371510 |