Part Details for Z60M911 by HVCA & CKE
Overview of Z60M911 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z60M911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016349
|
RS | Z60M SERIES - 60MM - HIGH ENERGY - BLOCK STYLE MOV, 1420V, 500A, 3300PF | HVCA Z60M911 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.1100 / $111.3800 | RFQ |