Part Details for Z6022U by HVCA & CKE
Overview of Z6022U by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Z6022U
Z6022U CAD Models
Z6022U Part Data Attributes:
|
Z6022U
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z6022U
HVCA & CKE
Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CKE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for Z6022U
This table gives cross-reference parts and alternative options found for Z6022U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z6022U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z6022U | Trans Voltage Suppressor Diode, 18200W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon | Stetron International Inc | Z6022U vs Z6022U |
Z6022U | Trans Voltage Suppressor Diode, 18000W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SEMITEC Corporation | Z6022U vs Z6022U |