Part Details for Z6022 by HVCA & CKE
Results Overview of Z6022 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z6022 Information
Z6022 by HVCA & CKE is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for Z6022
Z6022 CAD Models
Z6022 Part Data Attributes
|
Z6022
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z6022
HVCA & CKE
Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CKE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for Z6022
This table gives cross-reference parts and alternative options found for Z6022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z6022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z6022 | SEMITEC Corporation | Check for Price | Trans Voltage Suppressor Diode, 18000W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Z6022 vs Z6022 |