Part Details for Z5SMB5371B by Taitron Components Inc
Overview of Z5SMB5371B by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z5SMB5371B
Z5SMB5371B CAD Models
Z5SMB5371B Part Data Attributes
|
Z5SMB5371B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
Z5SMB5371B
Taitron Components Inc
Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for Z5SMB5371B
This table gives cross-reference parts and alternative options found for Z5SMB5371B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5SMB5371B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRB5370B-HF | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Comchip Technology Corporation Ltd | Z5SMB5371B vs CZRB5370B-HF |