Part Details for Z5L470H by HVCA & CKE
Overview of Z5L470H by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z5L470H
Z5L470H CAD Models
Z5L470H Part Data Attributes
|
Z5L470H
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z5L470H
HVCA & CKE
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for Z5L470H
This table gives cross-reference parts and alternative options found for Z5L470H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5L470H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS05A030BSE | Varistor, 38V, 1.1J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | Z5L470H vs VDRS05A030BSE |
NVD05UC10UCBK047 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Z5L470H vs NVD05UC10UCBK047 |
B72205-S2300-K101 | Varistor, 38V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z5L470H vs B72205-S2300-K101 |