There are no models available for this part yet.
Overview of Z54JPH ABS by Kradex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for Z54JPH ABS by Kradex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z-54JPH-ABS
|
TME | Enclosure: multipurpose, X: 74mm, Y: 89mm, Z: 41mm, ABS, grey, gasket Min Qty: 1 | 467 |
|
$3.0200 / $3.7100 | Buy Now |