Part Details for Z50A ABS by Kradex
Overview of Z50A ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t |
Price & Stock for Z50A ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z50A-ABS
|
TME | Enclosure: with panel, X: 92mm, Y: 147mm, Z: 36mm, ABS, black Min Qty: 1 | 75 |
|
$2.4000 / $2.9500 | Buy Now |