Part Details for Z5.573.7556.0 by Wieland Electric GmbH
Results Overview of Z5.573.7556.0 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z5.573.7556.0 Information
Z5.573.7556.0 by Wieland Electric GmbH is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7556IPDZ | Renesas Electronics Corporation | General Purpose Timers |
Price & Stock for Z5.573.7556.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.7100 | Buy Now |
Part Details for Z5.573.7556.0
Z5.573.7556.0 CAD Models
Z5.573.7556.0 Part Data Attributes
|
Z5.573.7556.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z5.573.7556.0
Wieland Electric GmbH
Rectangular Connector Adapter, 16 Contacts(Side1), 16 Contacts(Side2), Male-Male
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 61984, GROUND CONTACTS ALSO AVAILABLE | |
Body Breadth | 1.496 inch | |
Body Length | 4.193 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 16 | |
Number of Contacts:Side 2 | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |