Z5.572.6256.0
Wieland Electric GmbH
Description: Rectangular Connector Adapter, 10 Contacts(Side1), 10 Contacts(Side2), Female-Female

Overview of Z5.572.6256.0 by Wieland Electric GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6256CMS8#TRPBF Analog Devices 2x 6.5MHz, 65µA Pwr Eff R2R I/
LTC6256IMS#PBF Analog Devices 2x 6.5MHz, 65µA Pwr Eff R2R I/
LTC6256IMS#TRPBF Analog Devices 2x 6.5MHz, 65µA Pwr Eff R2R I/

Price & Stock for Z5.572.6256.0 by Wieland Electric GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH5449
Newark Frame Socket Partbu 70.1 /10 Rv U Wl |Wieland Electric Z5.572.6256.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.6300
  • 25 $87.4400
  • 50 $85.1200
  • 100 $82.3300
  • 250 $79.5400
$79.5400 / $91.6300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $70.8100
$70.8100 Buy Now

CAD Models for Z5.572.6256.0 by Wieland Electric GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z5.572.6256.0 by Wieland Electric GmbH

Z5.572.6256.0
Wieland Electric GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WIELAND ELECTRIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: IEC 61984, GROUND CONTACTS ALSO AVAILABLE
Body Breadth
1.496 inch
Body Length
3.445 inch
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Gender
FEMALE-FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
NO
Mixed Contacts
NO
Number of Contacts:Side 1
10
Number of Contacts:Side 2
10
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
16 A
Shell Material
ALUMINUM ALLOY
Straight Connection
YES
Want to compare parts?
  1. Z5.572.6256.0
    Wieland Electric GmbH
    Rectangular Connector Adapter, 10 Contacts(Side1), 10 Contacts(Side2), Female-Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z5.572.6256.0 by Wieland Electric GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z5.572.6256.0 by Wieland Electric GmbH

Select Manufacturer
Which Manufacturer of Z5.572.6256.0 would you like to use for your alert(s)?
  • Please alert me when Z5.572.6256.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z5.572.6256.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z5.572.6256.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z5.572.6256.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z5.572.6256.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z5.572.6256.0 by Wieland Electric GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: