Part Details for Z5.570.5756.0 by Wieland Electric GmbH
Overview of Z5.570.5756.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-641000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10125756-982100LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10125756-A41210LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for Z5.570.5756.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH5389
|
Newark | Frame Socket Partbu 72.7 /10 Rev |Wieland Electric Z5.570.5756.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1900 / $68.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8300 | Buy Now |
Part Details for Z5.570.5756.0
Z5.570.5756.0 CAD Models
Z5.570.5756.0 Part Data Attributes
|
Z5.570.5756.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z5.570.5756.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |