Part Details for Z5.509.0628.0 by Wieland Electric GmbH
Overview of Z5.509.0628.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-F06-28LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical | |
98414-F06-28ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for Z5.509.0628.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock 3 Factory Stock |
|
$17.2000 / $22.1800 | Buy Now |
DISTI #
65010619
|
Verical | CABLE GLAND/ PG 36 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$23.2700 / $28.8340 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock 3 Factory Stock |
|
$17.2000 / $22.1800 | Buy Now |