Part Details for Z4KE180A-E3/54 by Vishay Intertechnologies
Overview of Z4KE180A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z4KE180A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4KE180A-E3/54
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-204AL T/R - Tape and Reel (Alt: Z4KE180A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
625-Z4KE180A-E3
|
Mouser Electronics | Zener Diodes 180 Volt 1.5W 5% RoHS: Compliant | 5357 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | Z4KE180A Series 1.5 W 189 V Glass Passivated Power Voltage-Regulating Diode RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1240 / $0.1290 | Buy Now |
|
Future Electronics | Z4KE180A Series 1.5 W 189 V Glass Passivated Power Voltage-Regulating Diode RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
Z4KE180A-E3/54
|
TTI | Zener Diodes 180 Volt 1.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
Z4KE180A-E3/54
|
EBV Elektronik | Diode Zener Single 180V 5% 1.5W 2-Pin DO-204AL T/R (Alt: Z4KE180A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z4KE180A-E3/54
Z4KE180A-E3/54 CAD Models
Z4KE180A-E3/54 Part Data Attributes:
|
Z4KE180A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z4KE180A-E3/54
Vishay Intertechnologies
Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1300 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |