Part Details for Z4.242.8053.0 by Wieland Electric GmbH
Overview of Z4.242.8053.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for Z4.242.8053.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B4096
|
Newark | Marking Plate 9705 A/8 /10/ 7 |Wieland Electric Z4.242.8053.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $6.0400 | Buy Now |
|
Future Electronics | Marker Card RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.3800 / $3.9100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Card RoHS: Compliant |
230 In Stock 2653 Factory Stock |
|
$2.9100 / $4.3100 | Buy Now |
DISTI #
51619119
|
Verical | Connector Accessories Marker Card Min Qty: 15 Package Multiple: 5 Date Code: 1415 | Americas - 225 |
|
$4.0300 / $5.6030 | Buy Now |
|
Master Electronics | Connector Accessories Marker Card RoHS: Compliant |
230 In Stock 2653 Factory Stock |
|
$2.9100 / $4.3100 | Buy Now |