Z36093337501J6B000
Description: Fixed Resistor, Wire Wound, 8W, 7500ohm, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of Z36093337501J6B000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z36093337501J6B000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # Z36093337501J6B000
Avnet Americas Resistor Flame Proof Wirewound 7.5k Ohm 5% 8W ±100ppm/°C to ±180ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: Z36093337501J6B000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 250 $1.6812
$1.6812 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks 0
  • 250 $1.7300
$1.7300 Buy Now

CAD Models for Z36093337501J6B000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z36093337501J6B000 by Vishay Intertechnologies

Z36093337501J6B000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.7 mm
Package Length
32.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
8 W
Rated Temperature
40 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100,180 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. Z36093337501J6B000
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 8W, 7500ohm, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z36093337501J6B000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z36093337501J6B000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Z36093337501J6B000 would you like to use for your alert(s)?
  • Please alert me when Z36093337501J6B000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z36093337501J6B000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z36093337501J6B000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z36093337501J6B000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z36093337501J6B000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z36093337501J6B000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: