Part Details for Z36-6-U by TDK-Lambda Corporation
Overview of Z36-6-U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z36-6-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8820
|
Newark | Power Supply, Bench, Ac-Dc, 0-36V, 6A, 216W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:6A, Power Rating:216W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-6-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,146.5700 / $1,392.0900 | Buy Now |
DISTI #
285-2193-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-36V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$1,392.0900 | Buy Now |
DISTI #
967-Z36-6-U
|
Mouser Electronics | Bench Top Power Supplies 115-230VAC, 0-36VOut 0-6A, 216W, US cord RoHS: Compliant | 10 |
|
$1,392.0900 | Buy Now |
DISTI #
70237222
|
RS | Programmable Power Supply, 36V, 6A, 216W, Bench, Z+ Series | TDK-Lambda Z36-6-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$1,406.0100 | Buy Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 216W - 85 to 265VAC Supply - 0 to 36VDC | 0 to 6A Output - USA Cable. RoHS: Compliant |
3 On Order |
|
$1,050.3200 / $1,392.0900 | Buy Now |
DISTI #
000000000005401386
|
Sager | Bench Top Power Supplies 115-230VAC, 0-36VOut 0-6A, 216W, US cord Min Qty: 1 | 2 |
|
$1,050.3200 / $1,392.0900 | Buy Now |
DISTI #
24597.1
|
TestEquity LLC | TDK-Lambda Z36-6-U DC Power Supply, Single Output 36 V, 6 A, 216 W, USB, RS-232, RS-485, Z+ Series | 0 |
|
$1,392.0900 | Buy Now |