Part Details for Z36-24-IEEE-U by TDK-Lambda Corporation
Overview of Z36-24-IEEE-U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for Z36-24-IEEE-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8807
|
Newark | Power Supply, Bench, Ac-Dc, 0-36V, 24A, 864W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:24A, Power Rating:864W, Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-24-IEEE-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,516.3500 / $3,019.1600 | Buy Now |
DISTI #
Z36-24-IEEE-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-36V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,019.1700 | Buy Now |
DISTI #
967-Z36-24-IEEE-U
|
Mouser Electronics | Bench Top Power Supplies 0-36VOut 0-24A 864W, GPIB, US cord RoHS: Compliant | 0 |
|
$3,019.1600 | Order Now |
DISTI #
70237176
|
RS | Programmable Power Supply, 36V, 24A, 864W, GPIB Interface, Bench, Z+ Series | TDK-Lambda Z36-24-IEEE-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3,079.5600 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 864W - 85 to 265VAC Supply - 0 to 36VDC | 0 to 24A Output - GPIB Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,728.1700 / $2,795.5300 | Buy Now |
DISTI #
000000000005401373
|
Sager | Bench Top Power Supplies 0-36VOut 0-24A 864W, GPIB, US cord Min Qty: 1 | 0 |
|
$2,213.4500 / $3,019.1600 | Buy Now |
DISTI #
39528.1
|
TestEquity LLC | TDK-Lambda Z36-24-IEEE-U DC Power Supply, Single Output 36 V, 24 A, 864 W, GPIB, Z+ Series | 0 |
|
$3,019.1600 | Buy Now |