Part Details for Z35X45X5/7N by Oring Uszczelnienia Techniczne
Overview of Z35X45X5/7N by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z35X45X5/7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z35X45X5/7N
|
TME | Wiipers Z, NBR caoutchouc, Øout: 45mm, -30÷100°C, single, H1: 5mm Min Qty: 5 | 50 |
|
$0.4170 / $0.5230 | Buy Now |