Part Details for Z35092215709G6B000 by Vishay Intertechnologies
Overview of Z35092215709G6B000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z35092215709G6B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z35092215709G6B000
|
Avnet Americas | Resistor Flame Proof Wirewound 57 Ohm 2% 6W -10ppm/?C to -80ppm/?C Cement PC Pin T/R - Ammo Pack (Alt: Z35092215709G6B000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8794 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$0.9010 | Buy Now |