Part Details for Z340 by OMRON Corporation
Overview of Z340 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ34002RKGT | Texas Instruments | 4.5V to 40V, 2A Negative Output Power Module 41-B1QFN -40 to 85 | |
LMZ34002RKGR | Texas Instruments | 4.5V to 40V, 2A Negative Output Power Module 41-B1QFN -40 to 85 |