Part Details for Z33M821S by SEMITEC Corporation
Overview of Z33M821S by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Z33M821S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z33M821S
|
Mouser Electronics | Varistors 820V 20000A mm RoHS: Compliant | 0 |
|
$36.0200 | Order Now |
Part Details for Z33M821S
Z33M821S CAD Models
Z33M821S Part Data Attributes:
|
Z33M821S
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z33M821S
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 615V, 580J, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 580 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | M:HL051HD4.3 | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 615 V |