Part Details for Z33M331 by HVCA & CKE
Overview of Z33M331 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Z33M331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016340
|
RS | Z33M SERIES - 33MM - HIGH ENERGY - BLOCK STYLE MOV , 550V, 200A, 2600PF | HVCA Z33M331 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9100 / $40.9600 | RFQ |
Part Details for Z33M331
Z33M331 CAD Models
Z33M331 Part Data Attributes
|
Z33M331
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z33M331
HVCA & CKE
Varistor, 260V, 325J, Chassis Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 200 V | |
Energy Absorbing Capacity-Max | 325 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 260 V |