Part Details for Z330 by Formosa Microsemi Co Ltd
Overview of Z330 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z330
Z330 CAD Models
Z330 Part Data Attributes
|
Z330
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z330
Formosa Microsemi Co Ltd
Zener Diode, 330V V(Z), 20%, 1W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 330 V | |
Surface Mount | NO | |
Voltage Tol-Max | 20% | |
Working Test Current | 5 mA |