Part Details for Z32041431200J2C000 by Vishay Intertechnologies
Results Overview of Z32041431200J2C000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z32041431200J2C000 Information
Z32041431200J2C000 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Z32041431200J2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z32041431200J2C000
|
Avnet Americas | Resistor Flame Proof Wirewound 120 Ohm 5% 3W ?100ppm/?C to ?180ppm/?C Cement PC Pin T/R - Ammo Pack ... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4541 / $0.4959 | Buy Now |
DISTI #
594-Z32041431200J2C0
|
Mouser Electronics | Wirewound Resistors - Through Hole Z302 3 120R 5% AC G53 | 0 |
|
$0.5380 / $2.0600 | Order Now |
Part Details for Z32041431200J2C000
Z32041431200J2C000 CAD Models
Z32041431200J2C000 Part Data Attributes
|
Z32041431200J2C000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z32041431200J2C000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 120ohm, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |