Part Details for Z32041412408FH1000 by Vishay Draloric
Overview of Z32041412408FH1000 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z32041412408FH1000
Z32041412408FH1000 CAD Models
Z32041412408FH1000 Part Data Attributes
|
Z32041412408FH1000
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
Z32041412408FH1000
Vishay Draloric
Wire Wound Resistor, RESISTOR, WIRE WOUND, 3 W, 1 %, 80 ppm, 2.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |