Part Details for Z320-1.3-IS420-U by TDK-Lambda Corporation
Overview of Z320-1.3-IS420-U by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z320-1.3-IS420-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6001
|
Newark | Power Supply, 1Ch, 320V, 1.3A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:320V, Output Current Min:0A, Output Current Max:1.3A, Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z320-1.3-IS420-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,814.4900 / $2,198.3400 | Buy Now |
DISTI #
Z320-1.3-IS420-U-ND
|
DigiKey | PWR SUPPLY OUTPUT 0-320V 0-1.3A Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,198.3400 | Buy Now |
DISTI #
967-Z320-1.3-IS420-U
|
Mouser Electronics | Bench Top Power Supplies 0-320Vout 0-1.3A416W Iso I prgrm, US cord RoHS: Compliant | 0 |
|
$2,198.3400 | Order Now |
DISTI #
70564267
|
RS | Power Supply, 115-230VAC, 0320V, 1.3A, 416W, Isolated, Bench, Z+ Series | TDK-Lambda Z320-1.3-IS420-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,418.1900 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 416W - 85 to 265VAC Supply - 0 to 320VDC | 0 to 1.3A Output - Current Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$1,986.4500 / $2,035.4900 | Buy Now |
DISTI #
000000000005401345
|
Sager | Bench Top Power Supplies 0-320Vout 0-1.3A416W Iso I prgrm, US cord Min Qty: 1 | 0 |
|
$1,616.7700 / $2,198.3400 | Buy Now |
DISTI #
39504.1
|
TestEquity LLC | TDK-Lambda Z320-1.3-IS420-U DC Power Supply, Single Output 320 V, 1.3 A, 416 W, Isolated, Z+ Series | 0 |
|
$2,198.3400 | Buy Now |