Part Details for Z31030931000J21000 by Vishay Intertechnologies
Overview of Z31030931000J21000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z31030931000J21000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2120
|
Newark | Z301 3 100R 5% A1 G53 |Vishay Z31030931000J21000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $0.7880 | Buy Now |
DISTI #
Z31030931000J21000
|
Avnet Americas | Z301 3 100R 5% A1 G53 - Ammo Pack (Alt: Z31030931000J21000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6281 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6440 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 100OHM, 5% +/-TOL, 100,180PPM/CEL, THROUGH HOLE MOUNT | 4000 |
|
$0.5072 / $1.4490 | Buy Now |
Part Details for Z31030931000J21000
Z31030931000J21000 CAD Models
Z31030931000J21000 Part Data Attributes
|
Z31030931000J21000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z31030931000J21000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |