Part Details for Z31030914708K21000 by Vishay Intertechnologies
Overview of Z31030914708K21000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z31030914708K21000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z31030914708K21000
|
Avnet Americas | Resistor Flame Proof Wirewound 4.7 Ohm 10% 1W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: Z31030914708K21000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6407 | Buy Now |
DISTI #
594-Z31030914708K210
|
Mouser Electronics | Wirewound Resistors - Through Hole Z301 1 4R7 10% A1 G53 | 0 |
|
$0.6600 / $0.6810 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6570 | Buy Now |
Part Details for Z31030914708K21000
Z31030914708K21000 CAD Models
Z31030914708K21000 Part Data Attributes
|
Z31030914708K21000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z31030914708K21000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 10% +/-Tol, -10,-80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |