Part Details for Z30-12-4 by Mini-Circuits
Overview of Z30-12-4 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z30-12-4
Z30-12-4 CAD Models
Z30-12-4 Part Data Attributes
|
Z30-12-4
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
Z30-12-4
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 1.8dB Insertion Loss-Max, CASE STYLE V859
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |