Part Details for Z2SMB110 by SEMIKRON
Results Overview of Z2SMB110 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z2SMB110 Information
Z2SMB110 by SEMIKRON is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for Z2SMB110
Z2SMB110 CAD Models
Z2SMB110 Part Data Attributes
|
Z2SMB110
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
Z2SMB110
SEMIKRON
Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z2SMB110
This table gives cross-reference parts and alternative options found for Z2SMB110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2SMB110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z2SMB120 | SEMIKRON | Check for Price | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB120 |
Z2SMB-120 | Fagor Electrónica | Check for Price | Zener Diode, 120V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB-120 |
Z2SMB120 | Diotec Semiconductor AG | Check for Price | Zener Diode, 120.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB120 |
Z2SMB-12 | Fagor Electrónica | Check for Price | Zener Diode, 12.05V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB-12 |
Z2SMB12 | Diotec Semiconductor AG | $0.1214 | Zener Diode, 12.05V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB12 |
Z2SMB11 | SEMIKRON | Check for Price | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB11 |
Z2SMB120 | Fagor Electrónica | Check for Price | 120V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB120 |
Z2SMB12 | SEMIKRON | Check for Price | Zener Diode, 12V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB12 |
Z2SMB110 | Fagor Electrónica | Check for Price | 110V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB110 |
Z2SMB-11 | Fagor Electrónica | Check for Price | Zener Diode, 11V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Z2SMB110 vs Z2SMB-11 |