There are no models available for this part yet.
Overview of Z2A1-20BFRS-BA0001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UGMZ2A1 | Renesas Electronics Corporation | ALPS / UGMZ2A1 Ultra-Low Current Consumption Bluetooth® Low Energy Module |
Price & Stock for Z2A1-20BFRS-BA0001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM1469
|
Newark | Zconnect, Lv214-Compliant Connector, 2Nd Lock, Connector Position Assurance (Cpa), A Code, Socket, Plastic, 1A, Male Connector, Quick Lock Rohs Compliant: Yes |Amphenol Ltw Z2A1-20BFRS-BA0001 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $8.4200 | Buy Now | |
DISTI #
LTWZ2A1-20BFRS-BA0001
|
Heilind Electronics | ZCONNECT, LV214-COMPLIANT CONN RECEPTACLE PCB SMT 90 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
LTWZ2A1-20BFRS-BA0001
|
Interstate Connecting Components | ZCONNECT, LV214-COMPLIANT CONN RECEPTACLE PCB SMT 90 | 0 |
|
Buy Now |