Part Details for Z26P4450M by Aerovox Corporation
Overview of Z26P4450M by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Z26P4450M
Z26P4450M CAD Models
Z26P4450M Part Data Attributes
|
Z26P4450M
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
Z26P4450M
Aerovox Corporation
Film Capacitor, Polypropylene, 50uF
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE(V): 440 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Dual Capacitance, Case, Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Length | 63.5 mm | |
Manufacturer Series | SUPERMET | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SUPERMET | |
Terminal Pitch | 20.6 mm |