Part Details for Z25M441S by SEMITEC Corporation
Results Overview of Z25M441S by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z25M441S Information
Z25M441S by SEMITEC Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Z25M441S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z25M441S
|
Mouser Electronics | Varistors 440V 10000A mm RoHS: Compliant | 0 |
|
$23.1100 / $24.2300 | Order Now |
Part Details for Z25M441S
Z25M441S CAD Models
Z25M441S Part Data Attributes
|
Z25M441S
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z25M441S
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 335V, 225J, CHASSIS MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | M:HL051HD4.3, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 240 V | |
Energy Absorbing Capacity-Max | 225 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | M:HL051HD4.3 | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 335 V |