Part Details for Z24P4425W by Aerovox Corporation
Results Overview of Z24P4425W by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z24P4425W Information
Z24P4425W by Aerovox Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for Z24P4425W
Z24P4425W CAD Models
Z24P4425W Part Data Attributes
|
Z24P4425W
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
Z24P4425W
Aerovox Corporation
Film Capacitor, Polypropylene, 25uF
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE(V): 440 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Dual Capacitance, Case, Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Length | 50.8 mm | |
Manufacturer Series | SUPERMET | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SUPERMET | |
Terminal Pitch | 20.6 mm |